Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ASY,PIN,QUADRAX

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
ASY,PIN,QUADRAX
Product Highlights:
  • Contact
  • Pin
  • Cable Type = 24 AWG quad cable, Tensolite 24443/03130X-4(LD), Tensolite 24443/9P025X-4(LD), Tensolite NF24Q100, Tensolite NF26Q100
  • Terminate To Cable
  • Gold over Nickel Contact Mating Area Plating Material
Search Keywords: 14456921
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1445692-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Quadrax Contact
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Pitch:
    N/R
  • Termination Method:
    Crimp
  • Number of Contacts:
    1
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -65 to 155 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 134
Ships today, if you order in
Manufacturer Stock:
143 can ship
MOQ for out of Stock Qty:
30
29 Weeks can ship 6/17/25
ADD TO CART
Qty
Unit Price
1
$107.73
5
$106.11
10
$104.52
30
$102.95
60
$54.50
90
$38.35
120 +
$37.59
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5