Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

LOOSE PC CONTACT TIN PLATED

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
LOOSE PC CONTACT TIN PLATED
Product Highlights:
  • CST-100 II Contacts
  • Wire Termination Type = Crimp
  • Pre-Tin Contact Mating Area Plating
  • Wire Size = 0.12-0.4² [26-22] mm² [AWG]
  • Used For CST-100 II Housings
Search Keywords: 14453361
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1445336-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    22-26 AWG
  • Contact Material:
    Phosphor Bronze
  • Contact Plating:
    Pre-Tin
  • Maximum Current Rating:
    4 A
  • Termination Method:
    Crimp
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21,135
Ships today, if you order in
Minimum Order:
1000
Order Increment:
1000
14 Weeks can ship 2/28/25
ADD TO CART
Qty
Unit Price
1,000
$0.0517
3,000
$0.0466
8,000
$0.0421
25,000
$0.0407
50,000
$0.0400
100,000
$0.0396
150,000
$0.0392
250,000 +
$0.0388
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5