Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Housing PL 7 POS 3mm ST Cable Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Conn Housing PL 7 POS 3mm ST Cable Mount
Product Highlights:
  • Housing
  • Housing Type = Plug
  • Number of Positions = 7
  • Number of Rows = Single
  • Mount Type = Free Hanging
Search Keywords: 14450497
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1445049-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Number of Contacts:
    7
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    5/Contact A
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,080
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
3500
13 Weeks can ship 2/21/25
ADD TO CART
Qty
Unit Price
50
$0.5012
1,000
$0.3236
2,500
$0.3136
3,500
$0.3105
7,000
$0.3010
10,500
$0.2980
14,000 +
$0.2950
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States