Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

250 FASTON,TAB,TPBR

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
250 FASTON,TAB,TPBR
Product Highlights:
  • Tab
  • Tab Type = Stud Mount
  • Connection Type = Single
  • Tab Fit = 6.35 x 0.81 mm
  • Brass Material
Search Keywords: 1418792
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    141879-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908140
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10000
  • Type:
    Quick Disconnect Terminal
  • Gender:
    M
  • Tab Size:
    5.16 mm²
  • Stud Size:
    N/A
  • Dimension:
    10.3 x 8 mm
  • Wire Size:
    N/A
  • Color:
    N/R
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,635
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
20000
35 Weeks can ship 7/28/25
ADD TO CART
Qty
Unit Price
100
$0.2470
5,000
$0.1522
10,000
$0.1473
20,000
$0.1458
40,000
$0.1444
60,000
$0.1429
80,000 +
$0.1415
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5