Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Battery Holder (Open) Coin - 6.8mm - 1 Cell SMD (SMT) Tab.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tape Packaging
Certificate of Compliance Guarantee
Description +
Battery Holder (Open) Coin - 6.8mm - 1 Cell SMD (SMT) Tab.
Product Highlights:
  • 621 Battery Size
  • Height Above PC Board = 3.15 mm
  • Battery Holder Color = Black
  • Without Locating Post(s)
Search Keywords: 13761641
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1376164-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Battery Cell Size:
    N/A
  • Battery Series:
    ML6211187
  • Body Material:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,075
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
2500
2 Weeks can ship 11/18/24
ADD TO CART
Qty
Unit Price
10
$2.38
500
$1.72
1,000
$1.70
2,500
$1.69
5,000
$1.67
7,500
$1.65
10,000 +
$1.63
Click for Quote
Log in to unlock special pricing