Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

025 CAP ASSY 24P

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
025 CAP ASSY 24P
Product Highlights:
  • Housing Assembly
  • Receptacle (Cap)
  • Receptacle Configuration = 025
  • Number of Positions = 24
  • Mount = Printed Circuit Board
Search Keywords: 13761112
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1376111-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    14
  • Type:
    Shrouded Header
  • Body Orientation:
    Straight
  • Gender:
    Pin
  • Mounting:
    Through Hole
  • Pitch:
    2.2 mm
  • Number of Contacts:
    24
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,073
Ships today, if you order in
MOQ for In Stock Qty:
14
MOQ for out of Stock Qty:
126
Order Increment:
14
18 Weeks can ship 3/19/25
ADD TO CART
Qty
Unit Price
14
$1.894
28
$1.828
56
$1.810
112
$1.642
126
$1.626
252
$1.609
378
$1.593
504 +
$1.577
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5