Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

CST-100 II HOUSING 2 POS

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
CST-100 II HOUSING 2 POS
Product Highlights:
  • CST-100 II Housings
  • Number of Positions = 2
  • Mating Type = Receptacle
  • Wire-to-Board Application
  • 2.54 mm Contact Centerline Spacing
Search Keywords: 13758202
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1375820-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    4/Contact A
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 36,328
Can Ship immediately
Manufacturer Stock:
20,066 can ship
Minimum Order:
500
15 Weeks can ship 3/3/25
ADD TO CART
Qty
Unit Price
500
$0.0650
2,500
$0.0492
7,500
$0.0468
25,000
$0.0428
50,000
$0.0424
100,000
$0.0419
150,000
$0.0415
250,000 +
$0.0411
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
Accessories
+ Show 40 More
CUSTOMERS ALSO BOUGHT
5