Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Contact - CST-100 II Series - Socket - Crimp - 22-26 AWG - Gold Plated Contacts.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Contact - CST-100 II Series - Socket - Crimp - 22-26 AWG - Gold Plated Contacts.
Product Highlights:
  • CST-100 II Contacts
  • Wire Termination Type = Crimp
  • Gold (15) over Nickel Contact Mating Area Plating
  • Wire Size = 0.12-0.4² [26-22] mm² [AWG]
  • Used For CST-100 II Housings
Search Keywords: 13758192
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1375819-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5500
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    N/A
  • Contact Material:
    Phosphor Bronze
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    5 A
  • Termination Method:
    Crimp
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 71,516
Ships today, if you order in
Minimum Order:
5500
Order Increment:
5500
13 Weeks can ship 2/24/25
ADD TO CART
Qty
Unit Price
5,500
$0.1171
11,000
$0.1132
27,500
$0.1102
55,000
$0.1073
104,500
$0.1057
154,000 +
$0.1041
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5