Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn USB Type A RCP/RCP 4/4 POS Solder RA Thru-Hole 8 Terminal 2 Port Tube

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Conn USB Type A RCP/RCP 4/4 POS Solder RA Thru-Hole 8 Terminal 2 Port Tube
Product Highlights:
  • USB Type = Standard
  • A Series
  • Receptacle
  • 2 Ports
  • Right Angle Mount Orientation
Search Keywords: 13640091
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1364009-1
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    840
  • Type:
    USB Type A
  • Gender:
    RCP/RCP
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Housing Material:
    Thermoplastic
  • Number of Contacts:
    4/4
  • Contact Plating:
    N/A
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent
In Stock:
2,741
Minimum Order:
10