Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MCP9,5 EINZELDICHTG

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
MCP9,5 EINZELDICHTG
Product Highlights:
  • Seal Plug
  • Contact Type = Multiple Contact Point (MCP)
  • Wire Range = 5.00-6.00² [10] mm [AWG]
  • Insulation Diameter = 4.60 - 5.20 mm
  • Single Wire Sealing System
Search Keywords: 13554371
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1355437-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Type:
    Sealing Plug
  • Dimension:
    17.5 x 17 mm
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,295
Ships today, if you order in
Minimum Order:
50
18 Weeks can ship 4/1/25
ADD TO CART
Qty
Unit Price
50
$0.4804
500
$0.3528
1,000
$0.3152
4,000
$0.2946
8,000
$0.2888
12,000
$0.2800
16,000
$0.2772
28,000 +
$0.2744
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5