Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

HD HYBRID I/O CAP ASSY 126P

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
HD HYBRID I/O CAP ASSY 126P
Product Highlights:
  • Connector
  • Receptacle (Cap)
  • Receptacle Configuration = 040II/070II Hybrid
  • 126 Positions
  • Brass Contact Base Material
Search Keywords: 13532226
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-353222-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    15
  • Type:
    High Density
  • Body Orientation:
    Right Angle
  • Gender:
    RCP
  • Mounting:
    Through Hole
  • Pitch:
    N/A
  • Number of Contacts:
    126
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 553
Can Ship immediately
MOQ for out of Stock Qty:
19
18 Weeks can ship 3/24/25
ADD TO CART
Qty
Unit Price
1
$21.55
5
$21.23
10
$20.91
19
$20.60
38
$15.45
57
$14.42
75 +
$14.13
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5