Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

2.8MM RECP,UNSEAL,10-12AWG

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
2.8MM RECP,UNSEAL,10-12AWG
Product Highlights:
  • Contact
  • Contact Type = USCAR
  • Receptacle
  • Wire Range = 3.00-6.00² [12-10] mm [AWG]
  • Insulation Diameter = 1.20 - 4.04 mm
Search Keywords: 13260304
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1326030-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2300
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    12 AWG
  • Contact Material:
    Copper Alloy
  • Contact Plating:
    Tin/Bright Tin
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,337
Can Ship immediately
Minimum Order:
2300
Order Increment:
2300
8 Weeks can ship 1/13/25
ADD TO CART
Qty
Unit Price
2,300
$0.1618
4,600
$0.1541
6,900
$0.1493
9,200
$0.1463
11,500
$0.1395
25,300
$0.1351
50,600
$0.1337
101,200 +
$0.1324
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5