Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

0.64MM FEMALE CONTACT,AU,18-20

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
0.64MM FEMALE CONTACT,AU,18-20
Product Highlights:
  • Contact
  • Contact Type = Receptacle
  • Mount = Wire Crimp
  • Wire Range = 0.50-0.90² [20-18] mm [AWG]
  • Gold Contact Mating Area Plating Material
Search Keywords: 13260281
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1326028-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    7000
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    18-20 AWG
  • Contact Material:
    Copper Alloy
  • Contact Plating:
    Gold
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15,470
Can Ship immediately
Minimum Order:
100
8 Weeks can ship 1/13/25
ADD TO CART
Qty
Unit Price
100
$0.2557
1,000
$0.1894
2,500
$0.1853
7,000
$0.1727
14,000
$0.1710
28,000
$0.1693
56,000
$0.1676
105,000 +
$0.1659
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5