Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Ring Tongue Terminal - M5 - #10 - 16 AWG - 1.42 mm² - DIAMOND GRIP - STRATO-THERM Series.

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Ring Tongue Terminal - M5 - #10 - 16 AWG - 1.42 mm² - DIAMOND GRIP - STRATO-THERM Series.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = DIAMOND GRIP, STRATO-THERM
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords: 13218980
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-321898-0
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    Ring Tongue Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    4.82 mm
  • Wire Size:
    16-22 AWG
  • Color:
    Green
  • Operating Temperature:
    649(Max) °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately
On Order:
1,989   can ship 4/3/25
3,000   can ship 6/23/25
Minimum Order:
5
41 Weeks can ship 9/1/25
ADD TO CART
Qty
Unit Price
5
$8.234
50
$5.589
100
$4.862
250
$4.533
500
$4.151
1,000
$4.082
2,500
$4.041
5,000 +
$4.001
Click for Quote
Log in to unlock special pricing
ROHs Equivalent
In Stock:
0
Minimum Order:
250
CUSTOMERS ALSO BOUGHT
5