Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SOLIS 8 R M6

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
SOLIS 8 R M6
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = SOLISTRAND
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords: 130550
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    130550
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    Ring Tongue Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    6 mm
  • Wire Size:
    8 AWG
  • Color:
    N/R
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 23,667
Ships today, if you order in
Manufacturer Stock:
5,500 can ship
Minimum Order:
25
22 Weeks can ship 4/29/25
ADD TO CART
Qty
Unit Price
25
$1.115
250
$0.739
500
$0.685
1,000
$0.665
2,500
$0.648
5,000
$0.614
7,500
$0.608
10,000 +
$0.602
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5