Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

187 FASTON,TAB,TPBR

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
187 FASTON,TAB,TPBR
Product Highlights:
  • Tab
  • Tab Type = Stud Mount
  • Connection Type = Single
  • Tab Fit = 4.75 x 0.81 mm
  • Brass Material
Search Keywords: 12170501
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1217050-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908140
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Quick Disconnect Terminal
  • Gender:
    M
  • Tab Size:
    3.86 mm²
  • Stud Size:
    N/A
  • Wire Size:
    N/A
  • Color:
    N/R
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16,550
Can Ship immediately
Minimum Order:
1000
Order Increment:
1000
8 Weeks can ship 1/13/25
ADD TO CART
Qty
Unit Price
1,000
$0.1140
3,000
$0.1069
5,000
$0.1034
8,000
$0.1008
25,000
$0.0985
50,000
$0.0975
100,000
$0.0965
150,000 +
$0.0956
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5