Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

CABLE CLAMP KIT, BULK PKG

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
CABLE CLAMP KIT, BULK PKG
Product Highlights:
  • Accessory Type = Cable Clamp
  • Shell Size = 17
  • Body Style = Straight
  • Cable Diameter (Max.) = 17.86 mm
  • Thermoplastic Cable Clamp Material
Search Keywords: 12063221
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-206322-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    N/A
  • Color:
    Black
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,548
Can Ship immediately
On Order:
500   can ship 11/27/24
Minimum Order:
5
85 Weeks can ship 6/22/26
ADD TO CART
Qty
Unit Price
5
$8.005
25
$5.183
100
$5.102
250
$4.595
500
$4.507
1,000
$4.420
2,500
$4.342
5,000 +
$4.263
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5