Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

DYNAMIC 1100D HDR ASSY V 10PX BLACK GOLD

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
DYNAMIC 1100D HDR ASSY V 10PX BLACK GOLD
Search Keywords: 120405165
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-2040516-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    37
  • Mating Alignment Type:
    Keyed
  • Contact Current Rating (Max):
    3 A
  • Mating Retention:
    With
  • Contact Mating Area Plating Material:
    Gold
  • Connector Mounting Type:
    Board Mount
  • Mating Alignment:
    With
  • UL Flammability Rating:
    UL 94V-0
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Housing Material:
    Polyester GF
  • Centerline (Pitch):
    .079 in, 2 mm
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • PCB Mount Retention Type:
    Retention Leg
  • Sealable:
    No
  • PCB Mount Alignment:
    Without
  • PCB Mount Orientation:
    Vertical
  • Connector System:
    Wire-to-Board
  • PCB Mount Retention:
    With
  • Number of Positions:
    10
  • Number of Rows:
    2
  • Header Type:
    Fully Shrouded
  • Primary Product Color:
    Black
  • Contact Type:
    Pin
  • Circuit Application:
    Power & Signal
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Contact Mating Area Plating Material Thickness:
    15 µin, .38 µm
  • Packaging Type:
    Tube
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
463
16 Weeks can ship 2/10/25
Backorder
Qty
Unit Price
463
$5.47
925
$2.90
1,388
$2.04
1,850 +
$2.00
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States