Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MINI UNIVERSAL M-N-L CAP 9P

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
MINI UNIVERSAL M-N-L CAP 9P
Product Highlights:
  • Housing
  • Mini-Universal MATE-N-LOK
  • Number of Circuits = 9
  • 4.14 x 4.14 mm Centerline, Matrix
  • Matrix Contact Layout
Search Keywords: 11721619
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-172161-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    9
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    9.5/Contact A
  • Operating Temperature:
    -20 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,584
Ships today, if you order in
Minimum Order:
25
10 Weeks can ship 1/29/25
ADD TO CART
Qty
Unit Price
25
$1.160
250
$1.060
500
$0.847
1,000
$0.756
2,500
$0.732
5,000
$0.682
7,500
$0.676
10,000 +
$0.641
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5