Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Electromechanical Relay 380VAC 10A SPST-NO Flange Protective Relay

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
End of Life: Final orders must be placed by 01/10/2025
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 380VAC 10A SPST-NO Flange Protective Relay
Product Highlights:
  • 1000 Series
  • Protective Relay
  • AC Actuating System
  • Input Voltage = 380 VAC
  • Phase Failure, Voltage Sensitive Protection Function
Search Keywords: 116180590
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1618059-0
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536490075
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Termination Style:
    Screw Terminal
Tools/3D Models +
Product Guides +
  • End of Life: Final orders must be placed by 01/10/2025

Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
6 Weeks can ship 1/3/25
RECOMMENDED REPLACEMENT
1003X-60HZ
1003X-60HZ
VIEW PRODUCT
Electromechanical Relay 380VAC 10A SPST-NO Flange Protective Rel