Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

064 EURO TYP C RECP 13MM ASSY

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
064 EURO TYP C RECP 13MM ASSY
Product Highlights:
  • Type C Connectors
  • Receptacle
  • Number of Positions = 64
  • Rows Loaded = A, C
  • Terminate To Printed Circuit Board
Search Keywords: 11481675
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-148167-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Type:
    DIN 41612
  • Gender:
    RCP
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    64
  • Termination Method:
    PRESS FIT
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
600   can ship 1/1/25
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
150
13 Weeks can ship 2/17/25
ADD TO CART
Qty
Unit Price
5
$19.13
25
$18.84
50
$18.56
100
$18.28
150
$18.01
300
$9.53
450
$6.71
600 +
$6.57
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States