Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn IEEE 1386 PL 64 POS 1mm Solder ST Top Entry SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Conn IEEE 1386 PL 64 POS 1mm Solder ST Top Entry SMD T/R
Search Keywords: 11468971
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-146897-1
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    IEEE 1386
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Mounting:
    Surface Mount
  • Pitch:
    1 mm
  • Number of Contacts:
    64
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    1/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 110 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 770
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1000
13 Weeks can ship 2/21/25
ADD TO CART
Qty
Unit Price
5
$8.79
250
$6.65
500
$6.55
1,000
$6.46
2,000
$6.36
3,000
$6.26
4,000 +
$6.17
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States