Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

1FHP,64,50A/P,S,C,S10,12,13,15

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
1FHP,64,50A/P,S,C,S10,12,13,15
Product Highlights:
  • Plug
  • Family Name = Free Height
  • 1.00 mm Centerline
  • Number of Positions = 64
  • In-Line Contact Layout
Search Keywords: 11468881
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-146888-1
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    400
  • Type:
    Fine Pitch Connector
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Mounting:
    Surface Mount
  • Pitch:
    1 mm
  • Number of Contacts:
    64
  • Maximum Voltage Rating:
    250,250 VDC|VAC
  • Maximum Current Rating:
    0.5/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 110 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately You may purchase in-stock quantity up to 1
MOQ for In Stock Qty:
5
Available in less than min:
1
MOQ for out of Stock Qty:
800
15 Weeks can ship 3/7/25
ADD TO CART
Qty
Unit Price
1
$21.824
5
$19.840
250
$19.540
500
$19.250
800
$18.960
1,600
$9.680
2,400
$6.590
3,200 +
$6.460
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
ROHs Equivalent
In Stock:
0
Minimum Order:
800