Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

025 8 pos Cap Assy H

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
025 8 pos Cap Assy H
Product Highlights:
  • Connector
  • Connector Type = Receptacle
  • Receptacle (Cap)
  • Receptacle Configuration = 025
  • 8 Positions
Search Keywords: 113763504
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1376350-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    32
  • Type:
    Wire to Board
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.2 mm
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    12 VDC
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Solder
  • Operating Temperature:
    -30 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 928
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
280
19 Weeks can ship 3/31/25
ADD TO CART
Qty
Unit Price
25
$1.95
50
$1.75
100
$1.62
280
$1.47
560
$1.32
840
$1.26
1,120 +
$1.19
Click for Quote
Log in to unlock special pricing