Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MQS STIFTWANNE 18P

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
MQS STIFTWANNE 18P
Product Highlights:
  • Connector
  • Contact Gender = Pin
  • Housing Gender = Header - Pin
  • 18 Positions
  • Without Tab Contacts
Search Keywords: 113551541
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1355154-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    384
  • Type:
    Micro Quadlok Interconnection
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    18
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 130 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 439
Ships today, if you order in
Minimum Order:
10
18 Weeks can ship 3/14/25
ADD TO CART
Qty
Unit Price
10
$1.85
100
$1.52
384
$1.46
768
$1.40
1,152
$1.35
2,688
$1.32
5,376
$1.28
7,680 +
$1.26
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5