Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn BNC RCP 0Hz to 2GHz 50Ohm Solder ST Flange Mount Gold Individual

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Carton Packaging
Certificate of Compliance Guarantee
Description +
Conn BNC RCP 0Hz to 2GHz 50Ohm Solder ST Flange Mount Gold Individual
Product Highlights:
  • Connector
  • Connector Type = BNC
  • Jack
  • Body Style = Panel
  • Not Surface Mountable
Search Keywords: 113374990
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1337499-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    BNC
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 2 Hz to GHz
  • Gender:
    RCP
  • Mounting:
    Flange Mount
  • Body Orientation:
    Straight
  • Terminate To:
    Coaxial Cable
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 165 °C
  • Dimension:
    27 x 17.5 x 17.5 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,677
Ships today, if you order in
Minimum Order:
4
ADD TO CART
Qty
Unit Price
4
$7.56
25
$7.18
100
$6.82
750
$6.48
1,500
$3.42
2,250
$2.35
3,000 +
$2.31
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
1-1337446-0
1-1337446-0
VIEW PRODUCT
BNC Pnl Skt 50Ohm Silver Pltd
CUSTOMERS ALSO BOUGHT
5