Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

1FHR,64,50A/P,S,N,S08,09,10

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
1FHR,64,50A/P,S,N,S08,09,10
Product Highlights:
  • Receptacle
  • 1.00 mm Centerline
  • Number of Positions = 64
  • Board-to-Board Stack Height = 8.00 mm, 9.00 mm, 10.00 mm
  • Gold (50) Contact Mating Area Plating Material
Search Keywords: 11205211
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-120521-1
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    650
  • Type:
    IEEE 1386
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Mounting:
    Surface Mount
  • Pitch:
    1 mm
  • Number of Contacts:
    64
  • Maximum Voltage Rating:
    250,250 VDC|VAC
  • Maximum Current Rating:
    0.5/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 110 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,845
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
975
15 Weeks can ship 3/10/25
ADD TO CART
Qty
Unit Price
5
$6.47
250
$5.64
500
$5.56
975
$5.48
1,950
$5.40
2,925
$5.31
3,900 +
$5.23
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States