Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EP 1P HDR NATURAL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
EP 1P HDR NATURAL
Search Keywords: 111238241
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1123824-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Shrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    N/R
  • Number of Contacts:
    1
  • Maximum Voltage Rating:
    250,250 VDC|VAC
  • Maximum Current Rating:
    8/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -25 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 22,109
Ships today, if you order in
Minimum Order:
1000
Order Increment:
1000
16 Weeks can ship 3/11/25
ADD TO CART
Qty
Unit Price
1,000
$0.1363
3,000
$0.1265
5,000
$0.1246
8,000
$0.1227
25,000
$0.1209
50,000
$0.1190
100,000
$0.1172
150,000 +
$0.1155
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States