Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

HA.16.STO.1.16

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description +
HA.16.STO.1.16
Search Keywords: 111021377
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1102137-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Type:
    Hood
  • Shell Size:
    5
  • Angular Function:
    180 °
  • Operating Temperature:
    N/A
  • Connector Type:
    Connector Headers and PCB Receptacles
  • Dimension:
    79.5 x 29 x 77.8 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Ships today, if you order in
Minimum Order:
5
Order Increment:
5
ADD TO CART
Qty
Unit Price
5
$43.95
10
$35.55
25
$32.92
50
$29.57
100
$29.00
250
$28.86
500 +
$28.71
Click for Quote
Log in to unlock special pricing