Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

08 SYSTEM 50 HDR SRST SHRD

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
08 SYSTEM 50 HDR SRST SHRD
Product Highlights:
  • Header Assembly
  • Number of Positions = 8
  • Number of Rows = Single
  • Shrouded
  • Vertical Mount Angle
Search Keywords: 11040710
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-104071-0
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    32
  • Type:
    Shrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    1.27 mm
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    30 VAC
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Ships today, if you order in You may purchase in-stock quantity up to 4
MOQ for In Stock Qty:
32
Available in less than min:
4
MOQ for out of Stock Qty:
576
Order Increment:
32
15 Weeks can ship 3/10/25
ADD TO CART
Qty
Unit Price
1
$4.367
32
$3.970
128
$3.910
256
$3.850
576
$3.790
1,152
$2.010
1,728
$1.410
2,304 +
$1.390
Click for Quote
Log in to unlock special pricing
ROHs Equivalent
In Stock:
3,032
Minimum Order:
32