Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

128P.IEC-C M.CONN.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description +
128P.IEC-C M.CONN.
Product Highlights:
  • Mating Type = Plug
  • Number of Positions = 128
  • Number of Rows = 4
  • Right Angle Mount Angle
  • DIN Level = II
Search Keywords: 1067394
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    106739-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    22
  • Type:
    DIN 41612
  • Gender:
    M
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    128
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 440
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$26.35
22
$21.35
44
$21.08
66
$20.82
110
$20.61
264
$20.41
506 +
$20.20
Click for Quote
Log in to unlock special pricing
Possible Replacement
In Stock:
51
Minimum Order:
5