Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

Conn Hard Metric M 110 POS 2mm Press Fit ST Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Conn Hard Metric M 110 POS 2mm Press Fit ST Thru-Hole
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    106726-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Type:
    Hard Metric
  • Gender:
    M
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Pitch:
    2 mm
  • Number of Contacts:
    110
  • Termination Method:
    PRESS FIT
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 285
Can Ship immediately
Minimum Order:
10
Order Increment:
10
ADD TO CART
Qty
Unit Price
10
$8.49
30
$8.40
50
$8.09
100
$7.73
250
$7.69
500
$7.65
1,000 +
$7.62
Click for Quote
Log in to unlock special pricing