Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

2004 7941 00

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description +
2004 7941 00
Product Highlights:
  • Connector
  • Jack
  • Connector Type = SMA
  • Terminate To Coaxial Cable
  • Without Snap-Lock
Search Keywords: 10510131
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1051013-1
  • Alias/AKA:
    2004-7941-00
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    SMA
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 18 Hz to GHz
  • Gender:
    F
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Terminate To:
    RG402/U Cable
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 105 °C
  • Dimension:
    19.3 x 11.1 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 296
Can Ship immediately
Minimum Order:
5
ADD TO CART
Qty
Unit Price
1
$19.657
5
$17.870
25
$16.500
50
$14.900
100
$14.090
250
$13.880
500
$13.670
1,000 +
$13.460
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5