Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

2001 5009 02

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Carton Packaging
Certificate of Compliance Guarantee
Description +
2001 5009 02
Product Highlights:
  • Connector
  • Plug
  • Connector Type = SMA
  • Without Snap-Lock
  • Terminate To Coaxial Cable
Search Keywords: 10505321
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1050532-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    SMA
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 18 Hz to GHz
  • Gender:
    PL
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Terminate To:
    Coaxial Cable
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 105 °C
  • Dimension:
    10.1 x 7.9 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 779
Can Ship immediately
Minimum Order:
5
ADD TO CART
Qty
Unit Price
5
$21.70
25
$17.51
50
$16.97
100
$16.45
250
$16.29
500
$16.13
1,000 +
$15.96
Click for Quote
Log in to unlock special pricing
Older Equivalent
2001-5009-02
2001-5009-02
VIEW PRODUCT
Conn SMA PL 0Hz to 18GHz 50Ohm Solder ST Cable Mount Gold
CUSTOMERS ALSO BOUGHT
5