Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

20 50/50 GRID DRST SFMNT RCPT

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
20 50/50 GRID DRST SFMNT RCPT
Product Highlights:
  • Receptacle
  • Number of Positions = 20
  • Terminate To Printed Circuit Board
  • Vertical Mount Angle
  • Yes PCB Retention Feature
Search Keywords: 1046522
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    104652-2
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    31
  • Type:
    Socket Strip
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Mounting:
    Surface Mount
  • Pitch:
    1.27 mm
  • Number of Contacts:
    20
  • Maximum Voltage Rating:
    30 VAC
  • Maximum Current Rating:
    4/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,402
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
938
22 Weeks can ship 4/25/25
ADD TO CART
Qty
Unit Price
5
$4.13
250
$3.61
500
$3.55
938
$3.50
1,876
$3.45
2,814
$3.40
3,751 +
$3.34
Click for Quote
Log in to unlock special pricing
ROHs Equivalent
In Stock:
8,096
Minimum Order:
5