Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

20 MOD IV HSG COMP W/LATCH POL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
20 MOD IV HSG COMP W/LATCH POL
Search Keywords: 1044222
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    104422-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Termination Method:
    Crimp
  • Number of Contacts:
    20
  • Maximum Voltage Rating:
    267 V
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,020
Ships today, if you order in
On Order:
2,000   can ship 1/1/25
Minimum Order:
10
20 Weeks can ship 4/15/25
ADD TO CART
Qty
Unit Price
10
$2.761
100
$2.379
250
$2.293
500
$2.039
1,000
$1.873
2,500
$1.776
5,000
$1.758
7,500 +
$1.740
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5