Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

40 SYSTEM 50 RCPT ASSY DRST

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
40 SYSTEM 50 RCPT ASSY DRST
Product Highlights:
  • Receptacle Assembly
  • Number of Positions = 40
  • Number of Rows = Dual
  • Vertical Mount Angle
  • PCB Mount Style = Through Hole
Search Keywords: 1040782
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    104078-2
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Type:
    Socket Strip
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Mounting:
    Through Hole
  • Pitch:
    1.27 mm
  • Number of Contacts:
    40
  • Maximum Voltage Rating:
    30 VAC
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 384
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
330
31 Weeks can ship 7/1/25
ADD TO CART
Qty
Unit Price
5
$8.32
100
$7.83
250
$7.72
330
$7.60
660
$7.49
990
$7.37
1,320 +
$7.26
Click for Quote
Log in to unlock special pricing
ROHs Equivalent
In Stock:
1,320
Minimum Order:
5