Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

25 SYSTEM 50 HDR SRRA SHRD

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
25 SYSTEM 50 HDR SRRA SHRD
Product Highlights:
  • Header Assembly
  • Number of Positions = 25
  • Number of Rows = Single
  • Shrouded
  • Right Angle Mount Angle
Search Keywords: 1040745
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    104074-5
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    13
  • Type:
    Shrouded Header
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    1.27 mm
  • Number of Contacts:
    25
  • Maximum Voltage Rating:
    30 VAC
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 722
Can Ship immediately
MOQ for In Stock Qty:
13
MOQ for out of Stock Qty:
195
Order Increment:
13
31 Weeks can ship 5/19/25
ADD TO CART
Qty
Unit Price
13
$7.21
52
$7.10
104
$7.00
195
$6.90
390
$6.78
585
$6.69
780 +
$6.59
Click for Quote
Log in to unlock special pricing
ROHs Equivalent
In Stock:
651
Minimum Order:
13