Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

HEADER ASSY, MOD II, BREAKAWAY, DOUBLE ROW, .100X.100 C, VERTICAL,

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Carton Packaging
Certificate of Compliance Guarantee
Description +
HEADER ASSY, MOD II, BREAKAWAY, DOUBLE ROW, .100X.100 C, VERTICAL,
Product Highlights:
  • Connector
  • Header Type = Breakaway
  • 2 Positions
  • Mating Post Length = 5.84 mm
  • 2.54 mm Centerline
Search Keywords: 1031861
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    103186-1
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1040
  • Type:
    Unshrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    N/R
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 105 °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16
Can Ship immediately You may purchase in-stock quantity up to 16
Minimum Order:
1040
Available in less than min:
16
Order Increment:
1040
ADD TO CART
Qty
Unit Price
1
$0.2846
1,040
$0.2587
3,120
$0.2316
5,200
$0.2304
8,320
$0.2243
10,400
$0.2231
26,000
$0.2219
50,960
$0.2208
100,880 +
$0.2197
Click for Quote
Log in to unlock special pricing
ROHs Equivalent
In Stock:
22,251
Minimum Order:
100
CUSTOMERS ALSO BOUGHT
5