Unlock Icon Özel Birikimlerin Kilidini Açın! Daha iyi fiyatlara erişmek için şimdi oturum açın veya kaydolun.
help desk software
Image is representational - see mfr. specs

040 UNIV HDR SP 4S 15DP STD

+ see all

Veri Sayfası Donatılar Notify Me

Non-Uyumlu
Tray Paketleme
Certificate of Compliance Guarantee
tanım +
040 UNIV HDR SP 4S 15DP STD
Product Highlights:
  • Connector Type = Universal Ejection Pin Headers
  • Standard Profile
  • Number of Positions = 40
  • 2.54 x 2.54 mm Centerline, Matrix
  • PCB Mount Angle = Vertical
Search Keywords: 1021539
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    TE Connectivity / AMP Brand
  • Parça Numarası:
    102153-9
  • Ölçü Birimi:
    Per Each
  • RoHS :
    No
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Type:
    Ejector Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    40
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    1/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 68
Hemen gönderilebilir
Stoktaki Miktar için Minimum Sipariş Miktarı:
5
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
130
10 Weeks Gemi olabilir 1.23.25
Sepete ekle
MİKTAR
Unit Price
1
$8.098
5
$7.362
25
$5.145
50
$5.094
100
$4.660
130
$4.516
260
$4.378
390
$4.334
520 +
$4.291
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için
Item may be subject to tariff fee if shipping within the United States
ROHs Equivalent
Stokta:
99.793
MİN SİPARİŞ:
40