Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Z-PACK/A F-HDR.110P

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Z-PACK/A F-HDR.110P
Product Highlights:
  • Connector
  • Connector Type = Type A
  • Receptacle
  • Interface Type = 2mm HM
  • Contact Type = ACTION PIN Post, Signal
Search Keywords: 1001471
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    100147-1
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    11
  • Type:
    Hard Metric
  • Gender:
    RCP
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Pitch:
    2 mm
  • Number of Contacts:
    110
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,134
Ships today, if you order in
Minimum Order:
11
Order Increment:
11
12 Weeks can ship 2/18/25
ADD TO CART
Qty
Unit Price
11
$11.64
33
$11.10
55
$10.60
110
$10.27
253
$10.12
506
$9.83
1,001 +
$8.77
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
ROHs Equivalent
In Stock:
13,717
Minimum Order:
11