Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Siameze Terminal 18-34AWG Tab 15.37mm 4.45mm Pre-Tin Loose Piece

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Siameze Terminal 18-34AWG Tab 15.37mm 4.45mm Pre-Tin Loose Piece
Search Keywords: 031015002
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    031-015-002
  • Alias/AKA:
    4-1601006-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Type:
    Siameze Terminal
  • Gender:
    Tab
  • Tab Size:
    2.42 mm²
  • Stud Size:
    N/A
  • Wire Size:
    18-34 AWG
  • Color:
    N/R
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 169,459
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
5000
6 Weeks can ship 1/6/25
ADD TO CART
Qty
Unit Price
100
$0.3760
1,000
$0.3196
2,500
$0.3148
5,000
$0.2657
10,000
$0.2060
15,000
$0.2030
20,000 +
$0.1960
Click for Quote
Log in to unlock special pricing