Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Toggle ON None OFF SPST Long Baton Toggle Wire Lug 3A 125VAC 28VDC Panel Mount with Threads

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Switch Toggle ON None OFF SPST Long Baton Toggle Wire Lug 3A 125VAC 28VDC Panel Mount with Threads
Search Keywords: TT13A3T04
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Alcoswitch Brand
  • Part No:
    TT13A3T04
  • Alias/AKA:
    1825223-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Pole Throw Configuration:
    1P1T (SPST)
  • Switch Configuration:
    OFF None ON
  • Contact Rating @ Voltage:
    3@125VAC 28VDC A
  • Actuator Style:
    Long Baton Toggle
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    10-48
  • Body Orientation:
    Straight
  • Terminal Type:
    Solder
  • Dimension:
    8.1 x 5.99 x 26.78 mm
  • Operating Temperature:
    -30 to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 224
Ships today, if you order in
MOQ for out of Stock Qty:
63
54 Weeks can ship 10/28/25
ADD TO CART
Qty
Unit Price
1
$17.07
10
$13.88
25
$13.60
50
$13.46
63
$13.33
125
$13.19
188
$13.06
250 +
$12.93
Click for Quote
Log in to unlock special pricing