Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Slide Switch - PC Pins - R/A - Flush Slide - SPDT - On None On - 0.4VA@20VDC/AC

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Slide Switch - PC Pins - R/A - Flush Slide - SPDT - On None On - 0.4VA@20VDC/AC
Product Highlights:
  • Number of Positions = 2
  • Single Pole - Double Throw Configuration (Pole-Throw)
  • Actuator Style = Flush, Side
  • Actuator Color = Black
  • TSS Series
Search Keywords: TSS11DG1RA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Alcoswitch Brand
  • Part No:
    TSS11DG1RA
  • Alias/AKA:
    1437579-9
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536509050
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Mounting:
    PCB Thru Hole
  • Body Orientation:
    Right Angle
  • Actuator Style:
    Flush Slide
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    On None On
  • Contact Rating @ Voltage:
    0.4@20VDC/AC
  • Contact Plating:
    Gold/Nickel
  • Operating Temperature:
    -20 to 80 °C
  • Termination Style:
    PC Pins
  • Dimension:
    10.2 x 10.41 x 5.74 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 804
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
Order Increment:
25
22 Weeks can ship 4/21/25
ADD TO CART
Qty
Unit Price
25
$6.62
50
$6.30
100
$5.98
250
$5.45
500
$5.25
750
$5.17
1,000 +
$5.09
Click for Quote
Log in to unlock special pricing
ROHs Equivalent
In Stock:
55
Minimum Order:
5