Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Rocker ON None ON DPDT Wire Lug Curved Rocker 20VAC 20VDC 0.4VA

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Switch Rocker ON None ON DPDT Wire Lug Curved Rocker 20VAC 20VDC 0.4VA
Product Highlights:
  • Contact Rating = 0.4VA
  • Double Pole - Double Throw Configuration (Pole-Throw)
  • Gold Contact Plating
  • TRD Series
  • Operating Function = On None On
Search Keywords: TRD21N10WL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Alcoswitch Brand
  • Part No:
    TRD21N10WL
  • Alias/AKA:
    1437596-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    2P2T (DPDT)
  • Switch Configuration:
    On None On
  • Contact Rating @ Voltage:
    0.4@20VAC 20VDC A
  • Actuator Style:
    Curved Rocker
  • Actuator Color:
    Black
  • Bezel Color:
    Black
  • Illumination:
    N/R
  • Terminal Type:
    Solder
  • Body Orientation:
    Straight
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 57
Ships today, if you order in
MOQ for out of Stock Qty:
250
32 Weeks can ship 5/27/25
ADD TO CART
Qty
Unit Price
1
$53.19
50
$52.40
100
$51.61
250
$50.84
500
$25.97
750
$17.68
1,000 +
$17.32
Click for Quote
Log in to unlock special pricing