Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Tactile OFF (ON) SPST Round Button PC Pins 20VAC 20VDC 0.4VA 3.92N Thru-Hole Loose Piece

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Switch Tactile OFF (ON) SPST Round Button PC Pins 20VAC 20VDC 0.4VA 3.92N Thru-Hole Loose Piece
Product Highlights:
  • Switch - Mechanical
  • Tactile
  • Single Pole - Single Throw Configuration (Pole-Throw)
  • Contact Rating = 0.4VA
  • Operating Function = Off [On]
Search Keywords: TPA11CGPC004
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Alcoswitch Brand
  • Part No:
    TPA11CGPC004
  • Alias/AKA:
    1825096-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509031
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Dimension:
    8.13 x 5.23 x 12.17 mm
  • Mounting:
    PCB Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    Off (On)
  • Actuator Style:
    Round Button
  • Operating Force:
    3.92 N
  • Contact Rating @ Voltage:
    0.4@20VAC 20VDC A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    PC Pins
  • Seal Location:
    Terminals
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,407
Ships today, if you order in
Minimum Order:
25
Order Increment:
25
12 Weeks can ship 2/17/25
ADD TO CART
Qty
Unit Price
25
$2.891
100
$2.794
250
$2.712
500
$2.644
1,000
$2.576
2,500
$2.527
5,000
$2.468
7,500 +
$2.444
Click for Quote
Log in to unlock special pricing
Non-RoHS Equivalent
In Stock:
37
Minimum Order:
25
CUSTOMERS ALSO BOUGHT
5