Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

Switch Thumb-Pushwheel Thumbwheel BCD Complement 20VAC 20VDC PC Board Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Switch Thumb-Pushwheel Thumbwheel BCD Complement 20VAC 20VDC PC Board Panel Mount
Product Highlights:
  • Switch - Mechanical
  • SMCD Series
  • Code Type = 1-2-4-8 complement
  • Termination Type = Printed Circuit
  • Mount = Front
Search Keywords: SMCD137AK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Alcoswitch Brand
  • Part No:
    SMCD137AK
  • Alias/AKA:
    1-1437602-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Actuator Style:
    Thumbwheel
  • Circuit Code:
    BCD Complement
  • Number of Positions:
    N/A
  • Mounting:
    Panel, Snap In Front
  • Contact Rating @ Voltage:
    0.4@20VAC 20VDC A
  • Maximum AC Voltage Rating:
    20 V
  • Maximum DC Voltage Rating:
    20 V
  • Maximum Contact Resistance:
    120 mOhm
  • Operating Temperature:
    -20 to 80 °C
  • Termination Style:
    Solder
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 91
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$79.59
5
$55.62
10
$50.89
13
$49.31
25
$47.81
38
$47.33
50 +
$46.85
Click for Quote
Log in to unlock special pricing
Older Equivalent
1-1437602-8
1-1437602-8
VIEW PRODUCT
SMCD137AK=PUSHWHEEL SW COMP CO