Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

Switch Slide ON None ON DPDT Top Slide 0.05A 48VAC 48VDC 0.4VA PC Pins Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Switch Slide ON None ON DPDT Top Slide 0.05A 48VAC 48VDC 0.4VA PC Pins Thru-Hole
Search Keywords: SE2DGPC04
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Alcoswitch Brand
  • Part No:
    SE2DGPC04
  • Alias/AKA:
    1825032-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Mounting:
    PCB Through Hole
  • Body Orientation:
    Straight
  • Actuator Style:
    Top Slide
  • Pole Throw Configuration:
    DPDT
  • Switch Configuration:
    On None On
  • Contact Rating @ Voltage:
    0.4@20VDC A
  • Contact Plating:
    Gold/Nickel
  • Operating Temperature:
    -20 to 80 °C
  • Termination Style:
    PC Pins
  • Dimension:
    9.5 x 5 x 11.5 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,716
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
Order Increment:
25
25 Weeks can ship 5/16/25
ADD TO CART
Qty
Unit Price
25
$5.025
50
$4.974
100
$4.551
250
$4.318
500
$4.275
750
$4.232
1,000 +
$4.190
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States