Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Slide ON None ON SPDT Top Slide 20VDC 0.4VA PC Pins Thru-Hole Package

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Switch Slide ON None ON SPDT Top Slide 20VDC 0.4VA PC Pins Thru-Hole Package
Product Highlights:
  • 2 Positions
  • Single Pole - Double Throw Configuration (Pole-Throw)
  • Actuator Style = Top
  • Actuator Color = Yellow
  • SE Series
Search Keywords: SE1DGPC04
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Alcoswitch Brand
  • Part No:
    SE1DGPC04
  • Alias/AKA:
    1825032-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Mounting:
    PCB Through Hole
  • Body Orientation:
    Straight
  • Actuator Style:
    Top Slide
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    On None On
  • Contact Rating @ Voltage:
    0.4@20VDC A
  • Contact Plating:
    Gold
  • Operating Temperature:
    -20 to 80 °C
  • Termination Style:
    PC Pins
  • Dimension:
    9.5 x 5 x 10.8 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,439
Can Ship immediately
Minimum Order:
25
Order Increment:
25
25 Weeks can ship 5/12/25
ADD TO CART
Qty
Unit Price
25
$5.53
50
$5.37
100
$5.14
250
$4.94
500
$4.75
1,000
$4.63
2,500
$4.20
5,000 +
$3.68
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States