Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Toggle Switch - DPDT - Mom-Off-Mom - 6A 125V (AC) / 4A 28V (DC) - 12.32mm Flatted Actuator - 1/4-40 Bushing Thread - Solder Lu ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Toggle Switch - DPDT - Mom-Off-Mom - 6A 125V (AC) / 4A 28V (DC) - 12.32mm Flatted Actuator - 1/4-40 Bushing Thread - Solder Lug - Panel Mount.
Product Highlights:
  • MTF Series
  • Double Pole - Double Throw Configuration (Pole-Throw)
  • Current Rating = 6 Amps.
  • Mount Style = Panel
  • Termination Type = Vertical, Wire Lugs
Search Keywords: MTF206S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Alcoswitch Brand
  • Part No:
    MTF206S
  • Alias/AKA:
    9-1437558-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Pole Throw Configuration:
    2P2T (DPDT)
  • Switch Configuration:
    (On) Off (On)
  • Contact Rating @ Voltage:
    6@125VAC A
  • Actuator Style:
    Flat Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    1/4-40
  • Body Orientation:
    Straight
  • Terminal Type:
    Solder
  • Dimension:
    13 x 13 x 34.32 mm
  • Operating Temperature:
    -20 to 80 °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 69
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$23.22
10
$20.98
25
$20.01
50
$19.41
100
$18.58
250
$15.48
500 +
$15.06
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States